
62MPS0187 | |
|---|---|
DigiKey Part Number | 145-62MPS0187-ND |
Manufacturer | |
Manufacturer Product Number | 62MPS0187 |
Description | HOLE PLUG 0.187" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.187" (4.75mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62MPS0187 Models |
Category | Color Black |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.187" (4.75mm) |
Packaging Bulk | Flange Diameter 0.250" (6.35mm) 1/4" |
Part Status Active | Panel Thickness 0.063" (1.59mm) 1/16" |
Type Body Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.96000 | ¥0.96 |
| 10 | ¥0.79000 | ¥7.90 |
| 25 | ¥0.74400 | ¥18.60 |
| 50 | ¥0.70920 | ¥35.46 |
| 100 | ¥0.67450 | ¥67.45 |
| 250 | ¥0.63212 | ¥158.03 |
| 500 | ¥0.60166 | ¥300.83 |
| 1,000 | ¥0.57294 | ¥572.94 |
| 3,000 | ¥0.53009 | ¥1,590.27 |


