Hole Plug 0.250" (6.35mm) 1/4" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8600

DigiKey Part Number
36-8600-ND
Manufacturer
Manufacturer Product Number
8600
Description
HOLE PLUG 0.250" NYLON BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hole Plug 0.250" (6.35mm) 1/4" Nylon Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Keystone Electronics
Material
Nylon
Packaging
Bulk
Hole Diameter
0.250" (6.35mm) 1/4"
Part Status
Active
Flange Diameter
0.312" (7.92mm)
Type
Body Plug
Panel Thickness
0.062" (1.57mm) 1/16"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,647
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.88000¥1.88
10¥1.38100¥13.81
25¥1.23680¥30.92
100¥1.04490¥104.49
500¥0.86430¥432.15
1,000¥0.79825¥798.25
2,500¥0.75174¥1,879.35
5,000¥0.66730¥3,336.50
Manufacturers Standard Package