Hole Plug 0.625" (15.88mm) 5/8" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8604

DigiKey Part Number
36-8604-ND
Manufacturer
Manufacturer Product Number
8604
Description
HOLE PLUG 0.625" NYLON BLACK
Customer Reference
Detailed Description
Hole Plug 0.625" (15.88mm) 5/8" Nylon Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Keystone Electronics
Material
Nylon
Packaging
Bulk
Hole Diameter
0.625" (15.88mm) 5/8"
Part Status
Active
Flange Diameter
0.734" (18.64mm)
Type
Body Plug
Panel Thickness
0.125" (3.18mm) 1/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,234
Factory Stock: 17,500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.53000¥2.53
10¥1.91500¥19.15
25¥1.70800¥42.70
100¥1.44530¥144.53
500¥1.19720¥598.60
1,000¥1.10616¥1,106.16
2,500¥0.99875¥2,496.88
5,000¥0.92617¥4,630.85
Manufacturers Standard Package