




G125-2241696F2 | |
|---|---|
DigiKey Part Number | 952-4071-ND |
Manufacturer | |
Manufacturer Product Number | G125-2241696F2 |
Description | CONN RCPT HSG 16POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2241696F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.57000 | ¥98.57 |
| 10 | ¥83.80300 | ¥838.03 |
| 30 | ¥77.54533 | ¥2,326.36 |
| 50 | ¥74.80060 | ¥3,740.03 |
| 100 | ¥71.22980 | ¥7,122.98 |
| 250 | ¥66.77320 | ¥16,693.30 |
| 500 | ¥63.58880 | ¥31,794.40 |
| 1,000 | ¥60.55780 | ¥60,557.80 |











