




G125-2241296F2 | |
|---|---|
DigiKey Part Number | 952-4070-ND |
Manufacturer | |
Manufacturer Product Number | G125-2241296F2 |
Description | CONN RCPT HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2241296F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.60000 | ¥83.60 |
| 10 | ¥71.06800 | ¥710.68 |
| 30 | ¥65.76700 | ¥1,973.01 |
| 50 | ¥63.43660 | ¥3,171.83 |
| 100 | ¥60.40920 | ¥6,040.92 |
| 250 | ¥58.65096 | ¥14,662.74 |












