4 Position Circular Connector Receptacle, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets IDC
M8/M12 Industrial Circular Electrical Connectors

21033812425

DigiKey Part Number
1195-3244-ND
Manufacturer
Manufacturer Product Number
21033812425
Description
CONN RCPT FMALE 4POS GOLD IDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets IDC
Datasheet
 Datasheet
EDA/CAD Models
21033812425 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Backshell
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line); Panel Mount
Voltage Rating
50V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
IDC
Backshell Material, Plating
Zinc Die Cast
Fastening Type
Threaded
Contact Material
Brass
Orientation
D
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥539.95000¥539.95
10¥458.95200¥4,589.52
25¥430.23480¥10,755.87
50¥409.71880¥20,485.94
100¥390.18750¥39,018.75
Manufacturers Standard Package