Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 3.28' (1.00m)
M8/M12 Industrial Circular Electrical Connectors

21349400477010

DigiKey Part Number
1195-3925-ND
Manufacturer
Manufacturer Product Number
21349400477010
Description
CBL 4POS RCPT RA TO WIRE 3.28'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349400477010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Male Pins
Color
Green
1st Connector Number of Positions
4
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Cat5, Industrial Environments
1st Connector Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥428.06000¥428.06
10¥363.82200¥3,638.22
25¥341.05120¥8,526.28
50¥324.78600¥16,239.30
100¥309.29870¥30,929.87
250¥289.96392¥72,490.98
Manufacturers Standard Package
Alternate Length
CBL 4POS RCPT RA TO WIRE 1.64'
In-Stock: 36
Unit Price: ¥382.40000
CBL 4POS RCPT RA TO WIRE 4.92'
In-Stock: 0
Unit Price: ¥465.19000
CBL 4POS RCPT RA TO WIRE 6.56'
In-Stock: 0
Unit Price: ¥433.65400
CBL 4POS RCPT RA TO WIRE 16.4'
In-Stock: 0
Unit Price: ¥622.40000
CBL 4POS RCPT RA TO WIRE 24.6'
In-Stock: 0
Unit Price: ¥853.42200