
19620150546 | |
|---|---|
DigiKey Part Number | 1195-5447-ND |
Manufacturer | |
Manufacturer Product Number | 19620150546 |
Description | CONN HOOD SIDE ENTRY SZ10A M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19620150546 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Size / Dimension 2.520" L x 1.201" W x 2.756" H (64.00mm x 30.50mm x 70.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥807.61000 | ¥807.61 |
| 10 | ¥686.49900 | ¥6,864.99 |
| 25 | ¥643.55120 | ¥16,088.78 |
| 50 | ¥612.87020 | ¥30,643.51 |
| 100 | ¥583.65640 | ¥58,365.64 |





















