Base - Box Mount Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19413100232

DigiKey Part Number
19413100232-ND
Manufacturer
Manufacturer Product Number
19413100232
Description
HAN-ECO 10B SURFACE MOUNT HOUSIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19413100232 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M32
Series
Size / Dimension
3.898" L x 2.677" W x 2.843" H (99.00mm x 68.00mm x 72.20mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥917.75000¥917.75
Manufacturers Standard Package