



19412060232 | |
|---|---|
DigiKey Part Number | 19412060232-ND |
Manufacturer | |
Manufacturer Product Number | 19412060232 |
Description | HAN-ECO 6B SURFACE MOUNT HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19412060232 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 3.307" L x 2.677" W x 2.843" H (84.00mm x 68.00mm x 72.20mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥779.27000 | ¥779.27 |






































