Female Module without Contacts Gray 6 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Gray 6 Position Crimp
Han-Modular® Domino Modules- The next level of modular industrial connectors

09149061101

DigiKey Part Number
1195-09149061101-ND
Manufacturer
Manufacturer Product Number
09149061101
Description
HAN DOMINO 6PIN DD CUBE FEMALE C
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 6 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09149061101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Contact Type
Han-Modular®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module without Contacts
Color
Gray
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
6
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.89000¥53.89
10¥45.75200¥457.52
26¥42.76769¥1,111.96
50¥40.83920¥2,041.96
100¥38.88830¥3,888.83
250¥36.45428¥9,113.57
500¥34.71518¥17,357.59
1,000¥33.05936¥33,059.36
2,500¥30.99217¥77,480.43