


19400241253 | |
|---|---|
DigiKey Part Number | 19400241253-ND |
Manufacturer | |
Manufacturer Product Number | 19400241253 |
Description | CONN HAN 24HPR-ASG-SV-M40 IM BOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector M40 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400241253 Models |
Category | Housing Color Black |
Manufacturer HARTING | Features Corrosion Resistant |
Series | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Box Mount | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Thread Size M40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,122.60000 | ¥3,122.60 |
| 10 | ¥2,654.70000 | ¥26,547.00 |
| 25 | ¥2,506.19120 | ¥62,654.78 |



























