


19400241113 | |
|---|---|
DigiKey Part Number | 19400241113-ND |
Manufacturer | |
Manufacturer Product Number | 19400241113 |
Description | HAN 24HPR-PFT HOUSING-M40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry M40 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400241113 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Housing Color Black |
Series | Features Corrosion Resistant |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,417.89000 | ¥2,417.89 |
| 10 | ¥2,055.52300 | ¥20,555.23 |
| 25 | ¥1,927.01080 | ¥48,175.27 |


























