Hood Connector Side Entry M40 6B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19398060548

DigiKey Part Number
19398060548-ND
Manufacturer
Manufacturer Product Number
19398060548
Description
CONN HOOD SIDE ENTRY SZ6B M40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 6B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19398060548 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Thread Size
M40
Series
Size / Dimension
3.661" L x 2.244" W x 3.583" H (93.00mm x 57.00mm x 91.00mm)
Packaging
Bulk
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
EMC Coating
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,172.76000¥1,172.76
Manufacturers Standard Package