
19398060448 | |
|---|---|
DigiKey Part Number | 19398060448-ND |
Manufacturer | |
Manufacturer Product Number | 19398060448 |
Description | CONN HOOD TOP ENTRY SZ6B M40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 6B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19398060448 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M40 |
Series | Size / Dimension 3.661" L x 2.244" W x 3.543" H (93.00mm x 57.00mm x 90.00mm) |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish EMC Coating |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,164.88000 | ¥1,164.88 |




















