
19396100546 | |
|---|---|
DigiKey Part Number | 19396100546-ND |
Manufacturer | |
Manufacturer Product Number | 19396100546 |
Description | CONN HOOD SIDE ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 10B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19396100546 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.173" L x 2.244" W x 3.740" H (106.00mm x 57.00mm x 95.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥522.17000 | ¥522.17 |
| 10 | ¥443.83800 | ¥4,438.38 |
| 25 | ¥416.06480 | ¥10,401.62 |
| 50 | ¥396.21920 | ¥19,810.96 |
| 100 | ¥377.33150 | ¥37,733.15 |

























