
19370100465 | |
|---|---|
DigiKey Part Number | 1195-8096-ND |
Manufacturer | |
Manufacturer Product Number | 19370100465 |
Description | CONN HOOD TOP DUAL SZ10B M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370100465 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥985.64000 | ¥985.64 |
| 10 | ¥837.81300 | ¥8,378.13 |
| 25 | ¥785.40520 | ¥19,635.13 |
| 50 | ¥747.96380 | ¥37,398.19 |
| 100 | ¥712.32090 | ¥71,232.09 |





























