
19302160291 | |
|---|---|
DigiKey Part Number | 19302160291-ND |
Manufacturer | |
Manufacturer Product Number | 19302160291 |
Description | 16B SURFACE MOUNT HOUSING, SINGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302160291 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥987.12000 | ¥987.12 |
| 10 | ¥839.10700 | ¥8,391.07 |
| 25 | ¥786.62280 | ¥19,665.57 |
| 50 | ¥749.12200 | ¥37,456.10 |
| 100 | ¥713.42490 | ¥71,342.49 |



























