4 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1440096

DigiKey Part Number
277-13194-ND
Manufacturer
Manufacturer Product Number
1440096
Description
CONN PLUG MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1440096 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA66), Nylon 6/6
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 HB
Number of Positions
4
Features
Board Guide, Board Lock
Shell Size - Insert
M8-4
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
50VAC, 60VDC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-25°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA66), Nylon 6/6
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.45000¥169.45