19300480496
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300480496

DigiKey Part Number
1195-19300480496-ND
Manufacturer
Manufacturer Product Number
19300480496
Description
HAN 48 B-HTE5-F. SL.M25
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 B48 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300480496 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
B48
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,145.62000¥1,145.62
10¥973.87200¥9,738.72
25¥912.96360¥22,824.09
50¥869.44640¥43,472.32
100¥855.16220¥85,516.22
Manufacturers Standard Package