
19300101271 | |
|---|---|
DigiKey Part Number | 1195-19300101271-ND |
Manufacturer | |
Manufacturer Product Number | 19300101271 |
Description | 10B SURFACE MOUNT HOUSING, DOUBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M25 B10 |
Datasheet | Datasheet |
EDA/CAD Models | 19300101271 Models |
Category | Size B10 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M25 |
Packaging Bulk | Housing Color Gray |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥362.43000 | ¥362.43 |
| 10 | ¥308.07800 | ¥3,080.78 |
| 25 | ¥288.79560 | ¥7,219.89 |
| 50 | ¥275.01940 | ¥13,750.97 |
| 100 | ¥261.90440 | ¥26,190.44 |
| 250 | ¥245.52988 | ¥61,382.47 |





























