


19300100586 | |
|---|---|
DigiKey Part Number | 1195-5817-ND |
Manufacturer | |
Manufacturer Product Number | 19300100586 |
Description | CONN HOOD SIDE ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100586 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥865.28000 | ¥865.28 |
| 10 | ¥735.54900 | ¥7,355.49 |
| 25 | ¥689.53040 | ¥17,238.26 |
| 50 | ¥656.65820 | ¥32,832.91 |
| 100 | ¥625.36000 | ¥62,536.00 |
































