


19300100428 | |
|---|---|
DigiKey Part Number | 1195-5359-ND |
Manufacturer | |
Manufacturer Product Number | 19300100428 |
Description | CONN HOOD TOP ENTRY SZ10B M40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100428 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥354.98000 | ¥354.98 |
| 10 | ¥301.68300 | ¥3,016.83 |
| 25 | ¥282.79680 | ¥7,069.92 |
| 50 | ¥269.30520 | ¥13,465.26 |
| 100 | ¥256.46320 | ¥25,646.32 |
| 250 | ¥240.42648 | ¥60,106.62 |



































