



19200031645 | |
|---|---|
DigiKey Part Number | 1195-8948-ND |
Manufacturer | |
Manufacturer Product Number | 19200031645 |
Description | CONN HOOD SIDE SZ3A M25 IP44 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M25 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031645 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.063" L x 1.102" W x 2.425" H (27.00mm x 28.00mm x 61.60mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood - 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.88000 | ¥102.88 |
| 10 | ¥87.39200 | ¥873.92 |
| 30 | ¥80.87233 | ¥2,426.17 |
| 50 | ¥78.00760 | ¥3,900.38 |
| 100 | ¥74.28530 | ¥7,428.53 |
| 250 | ¥69.63716 | ¥17,409.29 |
| 500 | ¥66.31642 | ¥33,158.21 |
| 1,000 | ¥63.15481 | ¥63,154.81 |


























