
19127080501 | |
|---|---|
DigiKey Part Number | 1195-6843-ND |
Manufacturer | |
Manufacturer Product Number | 19127080501 |
Description | CONN HOOD SIDE ENTRY M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19127080501 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.965" L x 1.142" W x 2.343" H (49.90mm x 29.00mm x 59.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥201.73000 | ¥201.73 |
| 10 | ¥171.42600 | ¥1,714.26 |
| 25 | ¥160.69000 | ¥4,017.25 |
| 50 | ¥153.02160 | ¥7,651.08 |
| 100 | ¥145.72140 | ¥14,572.14 |
| 250 | ¥136.60724 | ¥34,151.81 |
| 500 | ¥130.09558 | ¥65,047.79 |





























