
73 02 160 | |
|---|---|
DigiKey Part Number | 2172-7302160-ND |
Manufacturer | |
Manufacturer Product Number | 73 02 160 |
Description | X-CUT COMPACT DIAGONAL CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 6.25" (158.8mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Length - Overall 6.25" (158.8mm) |
Packaging Bulk | Features Soft Grips |
Part Status Active | Capacity 2.8mm Dia Hard Wire, 4mm Dia Medium Wire, 12mm Dia Piano Wire, 4.8mm Dia Soft Wire |
Type Side (Diagonal) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥598.18000 | ¥598.18 |
| 5 | ¥554.38600 | ¥2,771.93 |
| 10 | ¥536.55000 | ¥5,365.50 |
| 25 | ¥513.87240 | ¥12,846.81 |











