
1408465 | |
|---|---|
DigiKey Part Number | 1408465-ND |
Manufacturer | |
Manufacturer Product Number | 1408465 |
Description | INSERT MALE 17POS+1GND CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 17+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1408465 Models |
Category | Voltage Rating 600V |
Manufacturer Phoenix Contact | Current Rating (Amps) 19.5A |
Series | Contact Type CK 1.6-ED |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert without Contacts | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 17+Ground | Material Flammability Rating UL94 V-0 |
Termination Style Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.49000 | ¥82.49 |















