Contact Crimp Pin 22-24 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1674901

DigiKey Part Number
277-4314-ND
Manufacturer
Manufacturer Product Number
1674901
Description
CONTACT H.D. CRIMP PIN 22-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22-24 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
1674901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
Phoenix Contact
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
22-24 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11