
1636376 | |
|---|---|
DigiKey Part Number | 1636376-ND |
Manufacturer | |
Manufacturer Product Number | 1636376 |
Description | INSERT MALE 6+36POS+1GND CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 6+36+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1636376 Models |
Category | Number of Positions 6+36+Ground |
Manufacturer Phoenix Contact | Size B16 |
Series | Termination Style Crimp |
Packaging Bulk | Contact Type CK 1.6-ED, CK 4.0-ED |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥431.20000 | ¥431.20 |













