
1663268 | |
|---|---|
DigiKey Part Number | 277-4492-ND |
Manufacturer | |
Manufacturer Product Number | 1663268 |
Description | CONTACT H.D. CRIMP PIN 10AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1663268 Models |
Category | Type Machined |
Manufacturer Phoenix Contact | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 10 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |

















