3 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size B10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1182088

DigiKey Part Number
277-1182088-ND
Manufacturer
Manufacturer Product Number
1182088
Description
FRAME MODULAR SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size B10
Datasheet
 Datasheet
EDA/CAD Models
1182088 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female/Male
Manufacturer
Phoenix Contact
Size
B10
Series
Frame Type
Docking, Carrier Shell Frame
Packaging
Bulk
Material
Zinc Alloy, Die Cast
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Number of Modules
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.82000¥131.82
Manufacturers Standard Package