
17660042201 | |
|---|---|
DigiKey Part Number | 1195-3028-ND |
Manufacturer | |
Manufacturer Product Number | 17660042201 |
Description | CONN RCPT BLADE PWR 4POS PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 17660042201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane-to-Daughtercard | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 20A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.60000 | ¥73.60 |
| 10 | ¥62.54200 | ¥625.42 |
| 40 | ¥56.70775 | ¥2,268.31 |
| 80 | ¥54.00063 | ¥4,320.05 |
| 120 | ¥52.47800 | ¥6,297.36 |
| 280 | ¥49.43393 | ¥13,841.50 |
| 520 | ¥47.32290 | ¥24,607.91 |
| 1,000 | ¥45.19142 | ¥45,191.42 |









