
17700005002 | |
|---|---|
DigiKey Part Number | 1195-8073-ND |
Manufacturer | |
Manufacturer Product Number | 17700005002 |
Description | CONN SHROUD B19 133POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 133 Position Shroud for Male Pins Connector B 19 |
Datasheet | Datasheet |
EDA/CAD Models | 17700005002 Models |
Category | Connector Style B 19 |
Manufacturer HARTING | Number of Positions 133 |
Series | Pitch 0.079" (2.00mm) |
Packaging Bulk | Number of Rows 7 |
Part Status Active | Note Contacts Sold Separately |
Connector Type Shroud for Male Pins |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 20 | ¥21.47300 | ¥429.46 |
| 40 | ¥20.44550 | ¥817.82 |
| 60 | ¥19.86733 | ¥1,192.04 |
| 100 | ¥19.16410 | ¥1,916.41 |
| 260 | ¥17.91408 | ¥4,657.66 |
| 500 | ¥17.10632 | ¥8,553.16 |
| 1,000 | ¥16.29016 | ¥16,290.16 |
| 2,500 | ¥15.27118 | ¥38,177.95 |









