133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17051332602

DigiKey Part Number
1195-3351-ND
Manufacturer
Manufacturer Product Number
17051332602
Description
CONN HEADER 133POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17051332602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5 + 2
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Connector Usage
Compact PCI P3, VME JO
Connector Type
Header, Male Pins
Contact Finish
Gold or Gold-Palladium
Connector Style
B 19
Current Rating (Amps)
1 A
Number of Positions
133 (95 + 38 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5352127-1TE Connectivity AMP Connectors729A31551-ND¥125.46000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.05000¥146.05
13¥121.81077¥1,583.54
26¥115.99615¥3,015.90
52¥110.46019¥5,743.93
104¥105.18962¥10,939.72
260¥98.60954¥25,638.48
507¥94.07667¥47,696.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.