133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17051332201

DigiKey Part Number
1195-5810-ND
Manufacturer
Manufacturer Product Number
17051332201
Description
CONN HEADER 133POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17051332201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Manufacturer
HARTING
Pitch
0.079" (2.00mm)
Series
Number of Rows
5 + 2
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Connector Type
Header, Male Pins
Contact Finish
Gold or Gold-Palladium
Connector Style
B 19
Current Rating (Amps)
1 A
Number of Positions
133 (95 + 38 Ground)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.12000¥71.12
13¥59.30846¥771.01
26¥56.47462¥1,468.34
52¥53.77558¥2,796.33
104¥51.20952¥5,325.79
260¥48.00446¥12,481.16
507¥45.79637¥23,218.76
1,001¥43.65261¥43,696.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.