


15110262601000 | |
|---|---|
DigiKey Part Number | 1195-3362-2-ND - Tape & Reel (TR) 1195-3362-1-ND - Cut Tape (CT) 1195-3362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15110262601000 |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110262601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.260" (6.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.96000 | ¥37.96 |
| 10 | ¥32.23600 | ¥322.36 |
| 100 | ¥27.39680 | ¥2,739.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥25.47689 | ¥7,133.53 |
| 560 | ¥24.26107 | ¥13,586.20 |
| 840 | ¥23.57737 | ¥19,804.99 |
| 1,400 | ¥22.74338 | ¥31,840.73 |
| 1,960 | ¥22.21051 | ¥43,532.60 |
| 2,800 | ¥21.65918 | ¥60,645.70 |



















