


15110122601000 | |
|---|---|
DigiKey Part Number | 1195-3359-2-ND - Tape & Reel (TR) 1195-3359-1-ND - Cut Tape (CT) 1195-3359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15110122601000 |
Description | CONN HEADER SMD 12POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110122601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.260" (6.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.42000 | ¥32.42 |
| 10 | ¥27.52300 | ¥275.23 |
| 100 | ¥23.39170 | ¥2,339.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥21.75214 | ¥6,090.60 |
| 560 | ¥20.71427 | ¥11,599.99 |
| 840 | ¥20.13036 | ¥16,909.50 |
| 1,400 | ¥19.41831 | ¥27,185.63 |
| 1,960 | ¥18.96306 | ¥37,167.60 |
| 2,800 | ¥18.49245 | ¥51,778.86 |
















