



15230122601000 | |
|---|---|
DigiKey Part Number | 1195-15230122601000TR-ND - Tape & Reel (TR) 1195-15230122601000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15230122601000 |
Description | HAR-FLEX STR F 13.65MM 12P PL1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15230122601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.537" (13.64mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 15.4mm, 16.9mm, 18.4mm, 18.5mm, 20mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 234198-E | TE Connectivity Erni | 333 | 2684-234198-ECT-ND | ¥36.55000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.07000 | ¥45.07 |
| 10 | ¥38.31500 | ¥383.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 170 | ¥31.36518 | ¥5,332.08 |
| 340 | ¥29.86829 | ¥10,155.22 |
| 510 | ¥29.02624 | ¥14,803.38 |
| 850 | ¥27.99958 | ¥23,799.64 |
| 1,190 | ¥27.34332 | ¥32,538.55 |
| 1,700 | ¥26.66446 | ¥45,329.58 |







