N-Channel 40 V 72A (Tj) 45W (Tc) Surface Mount PG-TSDSON-8-44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 72A (Tj) 45W (Tc) Surface Mount PG-TSDSON-8-44
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUZN04S7L046ATMA1

DigiKey Part Number
448-IAUZN04S7L046ATMA1TR-ND - Tape & Reel (TR)
448-IAUZN04S7L046ATMA1CT-ND - Cut Tape (CT)
448-IAUZN04S7L046ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUZN04S7L046ATMA1
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 72A (Tj) 45W (Tc) Surface Mount PG-TSDSON-8-44
Datasheet
 Datasheet
EDA/CAD Models
IAUZN04S7L046ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
1053 pF @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
45W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSDSON-8-44
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Vgs(th) (Max) @ Id
1.8V @ 10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51,738
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
10¥7.90600¥79.06
100¥5.20430¥520.43
500¥4.04452¥2,022.26
1,000¥3.67097¥3,670.97
2,000¥3.35663¥6,713.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.01638¥15,081.90
10,000¥2.80616¥28,061.60
15,000¥2.69910¥40,486.50
25,000¥2.57884¥64,471.00
Manufacturers Standard Package