12 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Top 4 Reasons to Use HARTING har-flex Connectors
har-flex®

33152430100004

DigiKey Part Number
1195-3572-ND
Manufacturer
Manufacturer Product Number
33152430100004
Description
CABLE ASSY 12POS RCPT-RCPT 100MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Pitch - Cable
0.025" (0.64mm)
Series
Length
0.328' (100.00mm, 3.94")
Packaging
Bulk
Features
Strain Relief
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥170.28000¥170.28
10¥144.70000¥1,447.00
30¥133.90500¥4,017.15
50¥129.16580¥6,458.29
100¥123.00300¥12,300.30
250¥115.30888¥28,827.22
500¥109.81248¥54,906.24
Manufacturers Standard Package