26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
15220262401000
15220262401000

15220262401000

DigiKey Part Number
1195-5666-2-ND - Tape & Reel (TR)
1195-5666-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15220262401000
Description
CONN RCPT 26POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15220262401000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Black
Part Status
Active
Insulation Height
0.356" (9.05mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide, Pick and Place, Solder Retention
Number of Positions Loaded
All
Applications
General Purpose
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
154718-ETE Connectivity Erni2232684-154718-ECT-ND¥33.91000Parametric Equivalent
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.67000¥75.67
10¥64.29100¥642.91
100¥54.64650¥5,464.65
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
220¥51.69009¥11,371.82
440¥49.22434¥21,658.71
660¥47.83755¥31,572.78
1,100¥46.14598¥50,760.58
1,540¥45.06504¥69,400.16
Manufacturers Standard Package