


15150262401000 | |
|---|---|
DigiKey Part Number | 1195-5656-2-ND - Tape & Reel (TR) 1195-5656-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15150262401000 |
Description | CONN HEADER SMD R/A 26POS 1.27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15150262401000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.167" (4.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.70000 | ¥39.70 |
| 10 | ¥33.73300 | ¥337.33 |
| 100 | ¥28.66960 | ¥2,866.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 440 | ¥25.82439 | ¥11,362.73 |
| 880 | ¥24.59252 | ¥21,641.42 |
| 1,320 | ¥23.89960 | ¥31,547.47 |
| 2,200 | ¥23.05445 | ¥50,719.79 |
| 3,080 | ¥22.51415 | ¥69,343.58 |









