Similar





15290265502000 | |
|---|---|
DigiKey Part Number | 1195-3428-ND |
Manufacturer | |
Manufacturer Product Number | 15290265502000 |
Description | CONN RCPT 26POS IDC 30AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290265502000 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Ribbon Cable |
Contact Type Female Socket | Wire Gauge 30 AWG |
Number of Positions 26 | Features Feed Through, Strain Relief |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3230-26-0101-00 | CNC Tech | 3,231 | 1175-1653-ND | ¥2.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.13000 | ¥48.13 |
| 10 | ¥40.90300 | ¥409.03 |
| 120 | ¥34.32183 | ¥4,118.62 |
| 600 | ¥30.63882 | ¥18,383.29 |
| 1,080 | ¥29.39531 | ¥31,746.93 |





