Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09733966902 | |
|---|---|
DigiKey Part Number | 09733966902-ND |
Manufacturer | |
Manufacturer Product Number | 09733966902 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09733966902 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Mounting Clips |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 96 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1393659-5 | TE Connectivity AMP Connectors | 0 | 4-1393659-5-ND | ¥41.41694 | Similar |
| 86093967814765E1LF | Amphenol CS (FCI) | 0 | 86093967814765E1LF-ND | ¥33.35242 | Similar |
| 86093967814785ELF | Amphenol CS (FCI) | 0 | 86093967814785ELF-ND | ¥166.82227 | Similar |
| 86093967824755E1LF | Amphenol CS (FCI) | 0 | 86093967824755E1LF-ND | ¥33.92078 | Similar |
| 86093967824H55E1LF | Amphenol CS (FCI) | 0 | 86093967824H55E1LF-ND | ¥39.02620 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥123.00400 | ¥2,460.08 |


















