09670500348 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥1,146.93000
Datasheet

Parametric Equivalent


HARTING
In Stock: 41
Unit Price: ¥1,589.25000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥580.63700
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥541.72625
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 116
Unit Price: ¥761.48000
Datasheet
9670500348
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670500348

DigiKey Part Number
09670500348-ND
Manufacturer
Manufacturer Product Number
09670500348
Description
D-SUB 50PIN METAL HOOD, TOP ENTR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670500348 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws M3
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥193.31540¥9,665.77