50 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670500323

DigiKey Part Number
1195-7980-ND
Manufacturer
Manufacturer Product Number
09670500323
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670500323 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
HARTING
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Metal
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
50
Features
Mating Screws M3
Compatible Shell Size
D
Color
Silver
Compatible D-Sub Size
50pos and HD78pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥321.05000¥321.05
10¥272.90200¥2,729.02
25¥255.81560¥6,395.39
50¥243.61400¥12,180.70
100¥231.99590¥23,199.59
250¥217.48940¥54,372.35
Manufacturers Standard Package