09670500344
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670500349

DigiKey Part Number
1195-7982-ND
Manufacturer
Manufacturer Product Number
09670500349
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670500349 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws M3
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥428.79000¥428.79
10¥364.46000¥3,644.60
25¥341.64760¥8,541.19
50¥325.35360¥16,267.68
100¥309.84100¥30,984.10
250¥291.88648¥72,971.62
Manufacturers Standard Package