
09670255607 | |
|---|---|
DigiKey Part Number | 1195-5106-ND |
Manufacturer | |
Manufacturer Product Number | 09670255607 |
Description | CONN D-SUB PLUG 25POS PNL MNT WW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670255607 Models |
Category | Shell Size, Connector Layout 3 (DB, B) |
Mfr | Contact Type Signal |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Termination Wire Wrap |
Connector Style | Shell Material, Finish Steel |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.41000 | ¥131.41 |
| 10 | ¥111.67800 | ¥1,116.78 |
| 25 | ¥104.68480 | ¥2,617.12 |
| 50 | ¥99.68820 | ¥4,984.41 |
| 100 | ¥94.93210 | ¥9,493.21 |
| 250 | ¥88.99308 | ¥22,248.27 |
| 500 | ¥84.75010 | ¥42,375.05 |
| 1,000 | ¥80.71078 | ¥80,710.78 |




























