
09670250343 | |
|---|---|
DigiKey Part Number | 1195-2687-ND |
Manufacturer | |
Manufacturer Product Number | 09670250343 |
Description | CONN BACKSHELL 25POS 180DEG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° |
Datasheet | Datasheet |
EDA/CAD Models | 09670250343 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.09000 | ¥84.09 |
| 10 | ¥71.43800 | ¥714.38 |
| 30 | ¥66.10400 | ¥1,983.12 |
| 50 | ¥63.76200 | ¥3,188.10 |
| 100 | ¥60.71850 | ¥6,071.85 |
| 250 | ¥56.91832 | ¥14,229.58 |
| 500 | ¥54.20374 | ¥27,101.87 |
| 1,000 | ¥51.61971 | ¥51,619.71 |








