
09185106803 | |
|---|---|
DigiKey Part Number | 1195-6649-ND |
Manufacturer | |
Manufacturer Product Number | 09185106803 |
Description | SEK/IDC FEMALE, 10PIN, OPEN END, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185106803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥12.99100 | ¥129.91 |
| 100 | ¥11.03720 | ¥1,103.72 |
| 500 | ¥9.85156 | ¥4,925.78 |
| 1,000 | ¥9.38137 | ¥9,381.37 |
| 5,000 | ¥8.37489 | ¥41,874.45 |
| 10,000 | ¥7.97559 | ¥79,755.90 |











